Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 8015-1

Protoboard, Perforated, Grid 0.1X0.1", Board 4"LX4"WX0.062"T, Hole-dia 0.042", FR4
$ 6.994

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8015-1.

element14 APAC

Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet1 page26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.88%

Related Parts

Vector Electronics8022
PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 3.5"LX3"WX0.062"T, HOLE-DIA 0.042",P
Twin Industries7100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 5"LX4"W, HOLE-DIA 0.042",NON-PTH, FR4
Keystone3399
PCBs & Breadboards 3 X 4.5 BREAD BOAR
Vector Electronics8015
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
Vector Electronics8029
Pcb, Pad-Per-Hole, Epoxy Glass Composite; |Vector Electronics 8029
Keystone3405
FR4 Breadboard PCB Board

Descriptions

Descriptions of Vector Electronics 8015-1 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 4"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
FR4 General Purpose PCB Board with Hole Per Pad
BREADBOARD GENERAL PURPOSE NPTH
CIRCBD,PAD-PER-HOLE,4X 4,1-SIDE,FR-4
PCB, PAD/HOLE; Board Type: Matrix Board; Board Material: Epoxy Glass Composite; Hole Diameter: 1.067mm; External Height: 101.6mm; External Width: 101.6mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Jan-2019); Pitch Spacing: 2.54
Pcb, Pad/Hole, 4X4In, Fr-4; Tipo De Placa:Pcb, Prototipado; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:101.6Mm; Anchura Externa:101.6Mm; Grosor De Placa:1.57Mm; Espaciado, Paso:2.5Mm |Vector Electronics 8015-1

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8015-1.