Vector Electronics 8015

Protoboard, Perforated, Grid 0.1X0.1", Board 6"LX4"WX0.062"T, Hole-dia 0.042", FR4
$ 9.785

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8015.

Newark

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+36.02%

Supply Chain

Introduction Date2022-07-28

Related Parts

Vector Electronics8016-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX6"WX0.062"T, HOLE-DIA 0.042",FR4
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH
Keystone3406
FR4 Breadboard PCB Board
Keystone3399
PCBs & Breadboards 3 X 4.5 BREAD BOAR
Vector Electronics64P44XXXP
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR2
Twin Industries7100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 5"LX4"W, HOLE-DIA 0.042",NON-PTH, FR4

Descriptions

Descriptions of Vector Electronics 8015 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
PC BOARD, EPOXY FIBREGLASS, 1.57MM; Board Type: PCB, Pad Per Hole; Board Material: Epoxy Fibreglass; Hole Diameter: 1.07mm; External Height: 101.6mm; External Width: 152.4mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Jan-2019)
Pcb, Pad/Hole 2 Sides (Pth); Tipo De Placa:Pcb, Prototipado; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:101.6Mm; Anchura Externa:152Mm; Grosor De Placa:1.57Mm; Pin Capacity:72 |Vector Electronics 8015

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8015.