Twin Industries 7100-1020

Protoboard, Perforated, Grid 0.1X0.1", Board 20"LX10"W, Non-pth
$ 43.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Twin Industries 7100-1020.

Newark

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Related Parts

Vector Electronics169P99WE
VECTOR ELECTRONICS 169P99WE PCB, Punchboard, No Clad, Pattern-P
Vector Electronics169P84WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics169P84
PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042", P
Keystone3426
PCBs & Breadboards MICRO PERF BOARD
Keystone3412
Micro-Miniature Breadboards Rohs Compliant: Yes |Keystone 3412
Keystone3407
Glass Epoxy Bread Board

Descriptions

Descriptions of Twin Industries 7100-1020 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 20"LX10"W, NON-PTH
PCB, PROTOTYPE BOARD, FR4 - More Details
Prototyping Products .1 Grid .042 Holes 0.0 X 20.0 ; FR4
BREADBOARD PREPUNCHED INSULATING
PCB, PROTOTYPE BOARD, FR4; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:1.067mm; External Height:508mm; External Width:254mm; Board Thickness:1.575mm; Pitch Spacing:0.1" RoHS Compliant: Yes

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7100-1020.