Vector Electronics 169P84WE

Protoboard, Unclad, Grid 0.1X0.1", Board 17"LX8.5"WX0.062"T, Hole-dia 0.042", P, FR4
$ 26.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 169P84WE.

element14 APAC

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Mouser

Inventory History

3 month trend:
-4.81%

Related Parts

Vector Electronics169P84
PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042", P
Vector Electronics169P84WEC1
PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042",P
Vector Electronics169P59-047
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX6"WX0.047"T, HOLE-DIA 0.042",P, FR4
Keystone3407
Glass Epoxy Bread Board

Descriptions

Descriptions of Vector Electronics 169P84WE provided by its distributors.

PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
VECTOR ELECTRONICS 169P84WE PCB, Punchboard, No Clad, Pattern-P
Prototyping Products 8.50 X 17 X .062 042 Hole Diameter
VECTORBORD,FR-4 EP GLASS,8.5"X 17"
BREADBRD PREPUNCHED INSULAT NPTH
PC BOARD, EPOXY FIBREGLASS, 1.57MM; Board Type: PCB, Punchboard, No Clad; Board Material: Epoxy Fibreglass; Hole Diameter: 1.07mm; External Height: 431.8mm; External Width: 215.9mm; Board Thickness: 1.57mm; SVHC: No SVHC (15-Ja

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO