Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 169P99WE

VECTOR ELECTRONICS 169P99WE PCB, Punchboard, No Clad, Pattern-P

$ 36.259
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 169P99WE.

element14 APAC

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Vector Electronics169P84WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics169P84
PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042", P
Vector Electronics169P84C1
Prototyping Products 8.5 x 17 x .062 042 Hole Diameter
Twin Industries7100-1020
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 20"LX10"W, NON-PTH
Keystone3426
PCBs & Breadboards MICRO PERF BOARD
Keystone3412
Micro-Miniature Breadboards Rohs Compliant: Yes |Keystone 3412

Descriptions

Descriptions of Vector Electronics 169P99WE provided by its distributors.

VECTOR ELECTRONICS 169P99WE PCB, Punchboard, No Clad, Pattern-P
VECTORBORD, FR-4 EP GLASS,10.0"X 17.0"
BREADBRD PREPUNCHED INSULAT NPTH
Pcb, Punchboard, No Clad, Pattern-P; Board Type:Pcb, Punchboard, No Clad; Board Material:Epoxy Glass Composite; Hole Diameter:1.067Mm; External Height:431.8Mm; External Width:254Mm; Board Thickness:1.57Mm; Pcb Type:Breadboard Rohs Compliant: Yes |Vector Electronics 169P99WE

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 169P99WE.