Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 169P84

Protoboard, Unclad, Grid 0.1X0.1", Board 17"LX8.5"WX0.062"T, Hole-dia 0.042", P
$ 27.532
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 169P84.

element14 APAC

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+152%

Related Parts

Vector Electronics169P84WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics169P84WEC1
PROTOBOARD, COPPER-CLAD, GRID 0.1X0.1",BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042",P
Vector Electronics169P59-047
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 17"LX6"WX0.047"T, HOLE-DIA 0.042",P, FR4
Keystone3407
Glass Epoxy Bread Board
Twin Industries7100-1020
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 20"LX10"W, NON-PTH

Descriptions

Descriptions of Vector Electronics 169P84 provided by its distributors.

PROTOBOARD, UNCLAD, GRID 0.1X0.1", BOARD 17"LX8.5"WX0.062"T, HOLE-DIA 0.042", P
PC BOARD, EPOXY GLASS COMPOSITE, 1.57MM; Board Type: PCB, Punchboard, No Clad; Board Material: Epoxy Glass Composite; Hole Diameter: 1.07mm; External Height: 431.8mm; External Width: 215.9mm; Board Thickness: 1.57mm; SVHC: No S
Pcb, Punchboard, No Clad, Pattern-P; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:431.8Mm; Anchura Externa:215.9Mm; Tamaño:8.5 X 17 |Vector Electronics 169P84

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO