TT Electronics OPI7002

Single Channel 30 V 6000 VDC Through Hole Transistor Output Optocoupler
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPI7002.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySFH628A-3
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5.3 kV, 100 %
VishaySFH628A-4
SFH628A Series Single Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-4
VishaySFH618A-4
SFH618A Series 5300 Vrms Through Hole Optocoupler Phototransistor - DIP-4
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
Transistor Output Optocoupler, 1-Element, 5300V Isolation
IsocomTIL197
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP

Descriptions

Descriptions of TT Electronics OPI7002 provided by its distributors.

Single Channel 30 V 6000 VDC Through Hole Transistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 6000V Isolation
Optically coupled isolator, Input Type DC, Voltage - Forward 1.2V, DIP-4, RoHS
TT Electronics SCT
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 6KV; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 6kV; CTR Min: 20%; Collector Emitter Voltage V(br)ceo: 30V; Product Range: -
OPTOCOUPLER; Input Current Max:50mA; Leaded Process Compatible:Yes; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:30V ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI