Isocom TIL197

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom TIL197.

New Yorker Electronics

Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-25.07%

CAD Models

Download Isocom TIL197 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.139
$ 0.139
Stock
93,384
1,914,010
1,914,010
Authorized Distributors
6
6
6
Case/Package
DIP
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
500 %
20 %
20 %
Rise Time
-
18 µs
18 µs
Fall Time
-
18 µs
18 µs
Output Voltage
35 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
-
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins
4 Pin, Photo-Transistor, In Line, Optocoupler 25-PK
IsocomISP814X
Isocom Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
VishaySFH610A-1
SFH610A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4
VishayVO618A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishaySFH615A-4
SFH615A Series 1 Channel 70 V 5300 Vrms 50 mA Phototransistor Optocoupler DIP-4

Descriptions

Descriptions of Isocom TIL197 provided by its distributors.

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
Optocoupler, Dip-4, Darl. O/P; |Isocom Components 2004 Ltd TIL197
Isocom Optocoupler, TIL197series, Through hole mounting, 4needle
Darlington Output Optocoupler, 1-Element, 5300V Isolation
4 Pin Darlington Output, Single Optocoupler
OPTOISOLTR 5.3KV 1CH DARL 4-DIP
OPTOCOUPLER, DIP-4, DARL. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5.3kV; CTR Min: 500%; Collector Emitter Voltage V(br)ceo: 35V; Product

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD