Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH618A-4

SFH618A Series 5300 Vrms Through Hole Optocoupler Phototransistor - DIP-4
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH618A-4.

IHS

Datasheet10 pages3 years ago
Datasheet7 pages14 years ago

Farnell

element14 APAC

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+18.63%

CAD Models

Download Vishay SFH618A-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishaySFH628A-3
Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
VishayVO615A-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishayVO615A-9
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-4

Descriptions

Descriptions of Vishay SFH618A-4 provided by its distributors.

SFH618A Series 5300 Vrms Through Hole Optocoupler Phototransistor - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Avnet Japan
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, Transistor, 5300VRMS; No. o; of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output
Optocoupler Collector-emitter breakdown voltage: 55 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE Package: DIL-4 Input forward current: 50 mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 618A-4
  • SFH618A-4.
  • SFH618A-4..
  • SFH618A4