TT Electronics OP268FB

Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, Radial-2, RoHS
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OP268FB.

IHS

Datasheet6 pages4 years ago
Datasheet6 pages14 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ams-OSRAMSFH4556P
LED IrLED 60mW 860nm Standard LED 2-Pin T-1 3/4
OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
OSRAM SFH 4555 OSRAM SFH4555 IR Emitter 860 nm 5 ° 5 mm Radial lead
Dialight521-9264F
Standard LEDs - Through Hole DISCRETE LED LAMP RoHS Compliant: Yes
Single Color LED, Red, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, 5mm

Descriptions

Descriptions of TT Electronics OP268FB provided by its distributors.

Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, Radial-2, RoHS
TT Electronics SCT
Op268Fb Rohs Compliant: Yes |Tt Electronics/optek Technology OP268FB
Infrared Emitter 890nm Rectangular Top Mount 2-Pin End Looking Bag
Infrared LED, 4.06mm, 1-Element, 890nm
4.06 mm 1 ELEMENT INFRARED LED 890 nm
Infrared Emitters Infrared 890nm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI