TT Electronics OP224S

Ir Emitting Diode; Colour: Infrared; Led Color: Infrared Rohs Compliant: Yes |Tt Electronics/optek Technology OP224S
$ 398.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OP224S.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photodiode PIN Module 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4 T/R
OsramSFH213
Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin T-1 3/4 T/R
OsramSFH4141
Infrared Emitter in Mini Sidelooker Package, 3mmx4mmx2.9mm, -40°C to 85°C
KingbrightAP1608SF4C
Infrared LED, 1.2mm, 1-Element, 880nm
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
Dialight555-2001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator

Descriptions

Descriptions of TT Electronics OP224S provided by its distributors.

Ir Emitting Diode; Colour:Infrared; Led Color:Infrared Rohs Compliant: Yes |Tt Electronics/optek Technology OP224S
Pillgaalas Ifrared Emitting Diode | Optek (TT Electronics) OP224S
High-reliability GaAIAs infrared emitting diode, PILL-2, RoHS
TT Electronics SCT
Infrared LED, 1.02mm, 1-Element, 890nm
Infrared Emitter 890nm Circular Top Mount 2-Pin Pill
EMITTER IR 890NM 100MA MINI-PILL
PILL, GAALAS IR EMITTING DIODE

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI