Osram SFH4141

Infrared Emitter in Mini Sidelooker Package, 3mmx4mmx2.9mm, -40°C to 85°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH4141.

Osram Opto SCT

Datasheet14 pages7 years ago

CAD Models

Download Osram SFH4141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-01-21
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2020-01-15
LTD Date2020-07-15

Related Parts

OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
LED, Dome, Red, TH, 940nm, 20°, 1.5V, 6mm × 4.8mm × 7.7mm
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 4.9mm

Descriptions

Descriptions of Osram SFH4141 provided by its distributors.

Infrared Emitter in Mini Sidelooker Package, 3mmx4mmx2.9mm, -40°C to 85°C
Osram Opto SCT
LED IrLED 8mW 950nm Standard LED 2-Pin Side Looker
Infrared LED, 0.8mm, 1-Element, 950nm
IR-EMITTER MINI SIDELOOK 940NM

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A6138
  • Q65111-A6138
  • Q65111A6138
  • SFH 4141