Osram SFH 213 FA

Photodiode PIN Module 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4 T/R
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 213 FA.

IHS

Datasheet15 pages3 years ago

Farnell

Osram Opto SCT

RS (Formerly Allied Electronics)

Megastar

Inventory History

3 month trend:
-4.48%

Supply Chain

Introduction Date2000-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OsramSFH213
Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin T-1 3/4 T/R
OsramSFH 203
SILICON PIN PHOTODIODE Photodiode Detector, 400nm Min, 1100nm Max, Through Hole Mount
SILICON PIN PHOTODIODE Photodiode Detector, 750nm Min, 1100nm Max, Through Hole Mount
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD

Descriptions

Descriptions of Osram SFH 213 FA provided by its distributors.

Photodiode PIN Module 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4 T/R
OPTO SFH 213 FA IR SI PHOTODIODE, 10 DEG, THROUGH HOLE 5MM PACKAGE
Silicon PIN Photodiode, -40 to 100 °C, 5.7 x 5.7 x 8.6 mm
Osram Opto SCT
Photodiode PIN Photodiode 900nm 0.65A/W 2-Pin T-1 3/4
OSRAM SFH 213 FA Photodiode 5 mm 1100 nm 10 °
IR-Diode 900nm 150mW 10° 5mm SFH 213 FA
Photodiode 900 nm 150 mW T1 3/4
SENSOR PHOTODIODE 900NM RADIAL
SI-PIN-FOTODIODE 20DEG, FILTER

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702-P1671
  • Q62702P1671
  • SFH-213-FA
  • SFH213 FA
  • SFH213-FA
  • SFH213-FA.
  • SFH213FA