
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | LRC-LRF1206LF-01-R012-F | 0 | 4K | Tape & Reel | 5h | |||||||
| Onlinecomponents.com | LRC-LRF1206LF-01-R012-F | 0 | 1K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | LRC-LRF1206LF-01-R012F | 0 | 4K | Bulk | 3h | |||||||
| Master Electronics | LRC-LRF1206LF-01-R012-F | 0 | 1K | |||||||||
| Newark | LRC-LRF1206LF-01-R012-F | 0 | 4K | Tape & Reel |
Download TT Electronics LRC-LRF1206LF-01-R012-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TT Electronics LRC-LRF1206LF-01-R012-F provided by its distributors.
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names: