TT Electronics LRC-LR2512LF-01-1R00-F

Res Thick Film 2512 1 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LRC-LR2512LF-01-1R00-F.

IHS

Datasheet2 pages3 years ago

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-92.36%

CAD Models

Download TT Electronics LRC-LR2512LF-01-1R00-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-05-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 2512 1 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ1TRQF1R0U
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 1Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/°C SMD Blister T/R
Res Thick Film 1225 1 Ohm 1% 2W ±100ppm/C Wide Terminal SMD Automotive T/R
KOA SpeerSL1TTE1R00F
Res Thick Film 2512 1 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R

Descriptions

Descriptions of TT Electronics LRC-LR2512LF-01-1R00-F provided by its distributors.

Res Thick Film 2512 1 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
LRC Series 2512 1 Ohm 2 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 2 W; Tol 1%; SMT; 2512
RESISTOR, CURRENT SENSE, 1 OHM, 2W, 1%
CURRENT SENSE RES, 1R, 1%, 2 W, 2512; Resistance: 1ohm; Product Range: LRC Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeff

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRC-LR2512LF-01-1R00-F.
  • LRC-LR2512LF-01-1R00F
  • LRCLR2512LF01-1R00F
  • LRCLR2512LF011R00F