TT Electronics HM71-10470LFTR

General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2618
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics HM71-10470LFTR.

IHS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics HM71-10470LFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.4
$ 0.4
Stock
21,434
63,643
63,643
Authorized Distributors
3
6
6
Inductance
47 µH
47 µH
47 µH
Tolerance
20 %
20 %
20 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
640 mΩ
640 mΩ
640 mΩ
Q Factor
-
15
15
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 11Q-Factor Ferrite 0.6A 0.78Ohm DCR 1515 T/R
Wurth Elektronik74404042470
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 710mA 1.05Ohm DCR 2020 Blister T/R
Wurth Elektronik74404041470
Inductor, 47Uh, Semishielded, 0.56A Rohs Compliant: Yes |Würth Elektronik 74404041470
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 540mA 340mOhm DCR T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 400mA 4026 T/R

Descriptions

Descriptions of TT Electronics HM71-10470LFTR provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2618
100KHz 500mA 500mA(DC) 47¦ÌH 640m¦¸ ¡À20% 6.6mm*4.445mm*4.45mm
High Performance Low Cost Surface Mount Inductors
HM71 Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 47muH

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI