Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4018-470M

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 11Q-Factor Ferrite 0.6A 0.78Ohm DCR 1515 T/R
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4018-470M.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+5.49%

CAD Models

Download Bourns SRN4018-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS4018T470MDGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 T/R
TAIYO YUDENNR4018T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.42A 0.78Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T470MDGJV
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.72A 0.445Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.71Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 47uH 20% 100KHz 480mA T/R

Descriptions

Descriptions of Bourns SRN4018-470M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 11Q-Factor Ferrite 0.6A 0.78Ohm DCR 1515 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
INDUCTOR, SEMI-SHIELDED, IND 47 UH, TOL 20%,CUR-RTG 0.6 A, SMT,1616
FIXED IND 47UH 600MA 780MOHM SMD
100KHz 10MHz 620mA 600mA 11@2.52MHz 47μH 780mΩ ±20% 1515 standard mounting,SMD mount 4mm*4mm*1.8mm
SRN4018 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 47muH
600mA 47uH ±20% 620mA SMD,4x4mm Power Inductors ROHS
MAGNETICS-SHIELDED POWER INDUCTOR
INDUCTOR, 47UH, 20%, 0.6A, SMD;
Rated inductance = 47 / Inductance uH = 47 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 780 / Rated Current mA = 600 / Self-Resonant Frequency MHz = 10 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN4018 / Length mm = 4 / Width mm = 4 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4018-470M.