TDK VLCF5020T-470MR51-1

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 710mA 1.05Ohm DCR 2020 Blister T/R
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF5020T-470MR51-1.

TDK

Datasheet4 pages7 years ago

IHS

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-37.10%

CAD Models

Download TDK VLCF5020T-470MR51-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 11Q-Factor Ferrite 0.6A 0.78Ohm DCR 1515 T/R
TAIYO YUDENNR6012T470ME
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.46A 1.26Ohm DCR 2424 T/R
Wurth Elektronik74404041470
Inductor, 47Uh, Semishielded, 0.56A Rohs Compliant: Yes |Würth Elektronik 74404041470
Inductor Power Chip Shielded Wirewound 47uH 20% 100KHz Ferrite 0.38A 1.22Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 560mA 934mOhm DCR 1515 Blister T/R
TAIYO YUDENNR4018T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.42A 0.78Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK VLCF5020T-470MR51-1 provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 710mA 1.05Ohm DCR 2020 Blister T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
VLCF Series 47 uH ±20 % 510 mA 1.05 Ohm SMT Shielded Wirewound Inductor
INDUCTOR, 47UH, 0.51A, POWER LINE; Inductance: 47µH; RMS Current (Irms): 710mA; Inductor Construction: Wirewound; Saturation Current (Isat): 510mA; Product Range: -; Power Inductor Case: 5.3mm x 5mm x 2mm; DC Resistance Max: 1.
INDUCTOR, POWER LINE, 47UH, 0.51A; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:1.05ohm; DC Current Rating:510mA; Inductor Case Style:5020; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:510mA; Inductor Type:Power; Package / Case:5020; Resistance:0.875ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF5020T470MR511