Cinch Connectivity Solutions / Trompeter PL75-47BR

RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
$ 29.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter PL75-47BR.

Farnell

Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago

element14

Inventory History

3 month trend:
-15.15%

Related Parts

TE Connectivity226279-2
RF UHF Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity226279-1
RF UHF Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF122108
connector,rf coaxial,tnc straight crimp plug,for rg58,141,LMR195 cable,50 ohm
Amphenol RF031-71000-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg6(see notes), 75ohm-t2
Amphenol RF034-1026
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter PL75-47BR provided by its distributors.

RF Triaxial-BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
RF COAXIAL, TRIAXIAL, STRAIGHT PLUG; Connector Type: Triaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: -; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold Plated Contact
PL75-47BR Trompeter Twinaxial Cable Plug with Bend Relief TRB 3-Slot Male Wrench crimp/ Solder clamp Emerson M17/176-00002

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL-75-47BR
  • PL75-47BR.