Amphenol RF 034-1026

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 8.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-1026.

Amphenol RF

Datasheet1 page8 years ago

IHS

TME

Electro Sonic

Newark

Inventory History

3 month trend:
+25.42%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-70238
connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 735a cable, 75 ohm
Amphenol RF034-1025
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF034-1037
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1855A, 4855R, 4855P
Amphenol RF112508
connector, rf coaxial, bnc str crimp plug, captive cont, for rg6 cable, 75 ohm
Amphenol RF034-1017-300
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, 4694R, 9248
Amphenol034-1033
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 034-1026 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol 034-1026 3G HD-BNC Connector High Density BNC Plug for Belden 1855A Cable
CONN RF HD-BNC STR CABLE PLUG 75OHM FOR BELDEN-1855A, BNC SERIES
Amphenol RF BNCConnector male Coaxial connector, HD-BNCseries, Cable installation, 75Ωimpedance, Crimping termination, used forBELDEN 1855A,BELDEN 1865A,BELDEN
Rf Coaxial, Hd Bnc, Straight Plug, 75Ohm; Connector Type:Hd Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Types:Belden 1855A; Contact Material:-; Contact Plating:Gold Rohs Compliant: Yes |Amphenol 034-1026

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34-1026