TE Connectivity 226279-1

RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 16.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 226279-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity226279-2
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1-5227079-6
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174/U, RG188/U, Brass
TE Connectivity5222506-5
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5222506-1
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity222506-1
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF081-114-RFX
connector, rf coaxial, mini-uhf commercial str plug, crimp-crimp, belden 9258, rg8x

Descriptions

Descriptions of TE Connectivity 226279-1 provided by its distributors.

RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Male Pin,Plug,Threaded 1 500MHz 50Ω silvery Thread Crimping wire mounting,free hanging,Through hole mounting 38.1mm(Length)
RF COAX, UHF PLUG, 50 OHM, CABLE; Connector Type:UHF Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, RG58A, RG58B, RG58C; Contact Material:Brass; Contact
UHF PLUG RG 58 TIN PL RF Interface:UHF;RF Connector Style:Plug;RF Connector Mated Outer Diameter (Approximate):.72 in;RF Connector Mated Outer Diameter (Approximate):18.29 mm;Impedance:50 Ω UHF Plug .72" 18.29 mm | Rf Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 226279-1 .