Cinch Connectivity Solutions / Trompeter CBJR70

RF Triaxial Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking
$ 51.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter CBJR70.

IHS

Datasheet1 page3 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
-17.34%

CAD Models

Download Cinch Connectivity Solutions / Trompeter CBJR70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
Amphenol RF172234
RF / Coaxial Connector, N Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF908-NM24100
RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF222128-10
RF / Coaxial Connector, F Coaxial, Right Angle Jack, Through Hole, 75 ohm, Beryllium Copper
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter CBJR70 provided by its distributors.

RF Triaxial Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking
Conn TRB F 0Hz to 500MHz Solder RA Thru-Hole Gold
CBJR70 Trompeter Twinaxial/ Triaxial Jack TRB Circuit board Jack 3-Lug Female Right Angle Emerson
TRB JACK, RIGHT ANGLE, PCB, 3-LUG, 70/370 SERIES
TRB JACK, RIGHT ANGLE, BOCIRCUIT MOUNT, 3-LUG
Rf/Coaxial, Twinax/Triax, R/A, Solder; Connector Type:Twinax/Triax Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:-; Coaxial Cable Type:-; Contact Material:Beryllium Copperrohs Compliant: No |Trompeter Cinch Connectivity CBJR-70

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBJR-70