Amphenol RF 172234

RF / Coaxial Connector, N Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
$ 20.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172234.

TME

Datasheet1 page20 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-5.31%

CAD Models

Download Amphenol RF 172234 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol RF031-5660
RF / Coaxial Connector, TNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
Amphenol RF122490RP
RF / Coaxial Connector, TNC RP Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm, Brass
Amphenol RF122462
RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole, 50 ohm, Phosphor Bronze
Amphenol RF122500
RF / Coaxial Connector, TNC Coaxial, Right Angle Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-5607
RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Through Hole, 50 ohm, Phosphor Bronze
RadiallR112665000
RF Connector Housing Material: Brass (CuZn) Series: SMC Frequency: 10 GHz Impedance: 50 Ohm

Descriptions

Descriptions of Amphenol RF 172234 provided by its distributors.

RF / Coaxial Connector, N Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
RF N Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF Ntype connector male Coaxial connector, Through hole mounting, 50Ωimpedance, Welding termination, for coaxial cable
RF/COAXIAL, N JACK, R/A, 50OHM, THD; Bod; RF/COAXIAL, N JACK, R/A, 50OHM, THD; Body Style:Right Angle Jack; Connector Type:N Coaxial; Coaxial Termination:Through Hole Right Angle; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:11GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172234.