Amphenol RF 908-NM24100

RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
$ 18.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 908-NM24100.

IHS

Datasheet1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+126%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF252129
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1-1634010-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF262105
RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF919-NM119J-51A
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
RF MCX Connector, Female, Board Mount, Solder Terminal, Receptacle
Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 908-NM24100 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
1 Board-End 6GHz -65閳╁剤+165閳 50鎯 Plugin Coaxial Connectors (RF) ROHS
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Jack
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Over White Bronze
RF/COAXIAL, MCX JACK, R/A, 50OHM, SOLDER; RF/COAXIAL, MCX JACK, R/A, 50OHM, SOLDER; Connector Type:MMCX Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 908NM24100