Eaton U021-003

Tripp Lite by Eaton USB 2.0 Cable - Type A Male USB - Type B Male USB - 3ft
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton U021-003.

IHS

Datasheet2 pages2 years ago

Tripp Lite by Eaton

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-84.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Qualtek3021005-03
SINGLE ENDED CABLE, USB TYPE A PLUG TO PIGTAIL, 0.91 M, USB 3.0 SERIES
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 0.82m Length
Qualtek3021003-03
Cable Assembly USB 0.915m USB Type A to Mini USB Type B 4 to 5 POS M-M 28AWG
Qualtek3021001-03
Cable Assembly USB 0.915m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 28AWG
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 0.81m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, White

Descriptions

Descriptions of Eaton U021-003 provided by its distributors.

Tripp Lite by Eaton USB 2.0 Cable - Type A Male USB - Type B Male USB - 3ft
Tripp Lite U021-003 USB 2.0 A/B Cable (M/M), 3 ft. (0.91 m)
Tripp Lite U021-003 USB 2.0 Hi-Speed A/B Cable (M/M) 3 Feet
Cable Assembly 0.91m USB Type A to USB Type B PL-PL
Computer Cable, Usb, 3Ft, Grey; Connector To Connector:Type A Plug To Type B Plug; Cable Length - Metric:900Mm; Cable Length - Imperial:3Ft; Usb Standard:Usb 2.0; Jacket Color:Gray; Electronic Marking:-; Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite U021-003

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • U021003