Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 3021003-03

Cable Assembly USB 0.915m USB Type A to Mini USB Type B 4 to 5 POS M-M 28AWG
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 3021003-03.

element14 APAC

Datasheet1 page14 years ago

DigiKey

Inventory History

3 month trend:
+20.19%

Supply Chain

Country of OriginMainland China
Introduction Date2012-02-13
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Qualtek3021001-03
Cable Assembly USB 0.915m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 28AWG
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 0.82m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 1.1, 0.80m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length

Descriptions

Descriptions of Qualtek 3021003-03 provided by its distributors.

Cable Assembly USB 0.915m USB Type A to Mini USB Type B 4 to 5 POS M-M 28AWG
Qualtek Black USB A Male to USB Mini B Male 3 Foot Cable Assembly.
3 Foot 5 Position USB Mini Type B to 4 Position USB Type A 28 AWG Cable Assembly
USB 2.0 Cable A Male to Mini B Male 3.00' (914.4mm) Shielded
USB Cable USB 2.0 A Type Male x USB 2.0 Mini-B Type Male
DOUBLE ENDED BETWEEN-SERIES, USB A PLUG TO USB MINI B PLUG, 0.91M, USB3.0 SERIES
USB CABLE, 2.0 PLUG A-MINI B, 914MM, BLK; Connector A: USB Type A Plug; Connector B: Mini USB Type B Plug; Cable Length - Metric: 914mm; Cable Length - Imperial: 3ft; USB Standard: USB 2.0; Jacket Color: Bl 02P4473

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO