Qualtek 3021005-03

Single Ended Cable, Usb Type A Plug to Pigtail, 0.91 M, Usb 3.0 Series
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 3021005-03.

IHS

Datasheet1 page14 years ago

DigiKey

Inventory History

3 month trend:
-5.39%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-02-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Qualtek3021011-06
USB 2.0 Cable A Male to Cable (Round) 6.00' (1.83m) Shielded
Universal Serial Bus (USB) I/O Cable Assembly A-to-Pigtail Sub-Channel 2.08m Length

Descriptions

Descriptions of Qualtek 3021005-03 provided by its distributors.

SINGLE ENDED CABLE, USB TYPE A PLUG TO PIGTAIL, 0.91 M, USB 3.0 SERIES
3.00' (914.4mm) Shielded USB 2.0 Cable A Male to Cable Assembly
USB Cable Assembly, 0.915m, USB Type A, 4 POS M Crimp, 28AWG
Qualtek Black USB A Male to Blunt Cut 3 Foot Cable Assembly.
USB CORD, 2.0 A PLUG-FREE END, 914MM/BLK; Connector A: USB Type A Plug; Connector B: Free / Stripped End; Cable Length - Metric: 914mm; Cable Length - Imperial: 3ft; USB Standard: USB 2.0; Jacket Color: Black; Electronic Marki

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO