Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 88732-9000

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 0.82m Length
$ 1.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 88732-9000.

IHS

Datasheet1 page6 years ago
Datasheet2 pages18 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-05
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 1.1, 0.80m Length, White
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black

Descriptions

Descriptions of Molex 88732-9000 provided by its distributors.

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 0.82m Length
Cable Assembly USB 0.82m USB Type A to USB Type B 4 to 4 POS M-M 28AWG
USB CABLE, 1.1, PLUG-PLUG, 820MM; Connector to Connector: Type A Plug to Type B Plug; Cable Length - Metric: 820mm; Cable Length - Imperial: 32.3"; USB Standard: USB 1.1; Jacket Colour: White; Electronic Marking: -; Product Ra
Usb Cable, Type A Male/Type B Male, 0.82M, White; Conector Usb Tipo A:Usb Type A Plug; Conector Usb Tipo B:Usb Type B Plug; Estándar Usb:Usb 1.1; Longitud Del Cable - Imperial:2.69Ft; Longitud Del Cable - Métrica:820Mm |Molex 88732-9000

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0887329000
  • 887 329 000
  • 887-3290-00
  • 887329000