Eaton PR40

Tripp Lite PR40 DC Power Supply 40A 120V AC Input to 13.8 DC Output TAA GSA
$ 332.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PR40.

JRH Electronics

Datasheet2 pages6 years ago

Tripp Lite by Eaton

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+500%

Supply Chain

Introduction Date2024-06-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Advanced EnergyLPS363-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 12 V, 20 A
Advanced EnergyLCM300L-T-4
AC-DC Regulated Power Supply Module, 1 Output, 310W, Hybrid
Advanced EnergyLPS364-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 15 V, 16 A
XP PowerLCL500PS15
AC-DC Regulated Power Supply Module, 1 Output, 500W
TDK-LambdaU5Y0020
AC/DC Power Supply Single-OUT 12V 25A 300W Medical 23-Pin
TDK-LambdaJWS300-12
Power Supply; 12 V; 27 A (Max.); 85-265 VAC/120-330 VDC; 48 mV; 48 mV; 63 Hz

Descriptions

Descriptions of Eaton PR40 provided by its distributors.

Tripp Lite PR40 DC Power Supply 40A 120V AC Input to 13.8 DC Output TAA GSA
TAA-Compliant 40-Amp DC Power Supply, 13.8VDC, Precision Regulated AC-to-DC Conversion
Tripp Lite by Eaton
Tripp Lite PR40 TAA-Compliant DC Power Supply, 40A, Convert 13.8V, Trim Line Series
POWER SUPPLY, AC-DC,13.8V,32A,120V IN, ENCLOSED, DESKTOP, LINEAR, TRIM LINE SERIES
550W 1 120V(AC) 120V(AC) 40A 13.8V 292.1mm*266.7mm*171.5mm
Power Supply 13.8V 40A PWR SPLY
AC/DC Power Supply Single-OUT 13.8V
Power Supply, Linear, 13.8V; Power Supply Output Type:Fixed; No. Of Outputs:1 Output; Output Voltage Min:-; Output Voltage Max:13.8V; Output Current Min:-; Output Current Max:40A; Power Rating:-; Supply Voltage Min:-; Product Range:-Rohs Compliant: No |Eaton Tripp Lite PR40

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR 40
  • PR-40
  • PR-40.