Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Energy LCM300L-T-4

AC/DC Front End Power Supply (PSU), 2 Outputs, Fixed, 300 W, 12 V, 25 A, LCM300 Series
$ 169.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy LCM300L-T-4.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

Electro Sonic

Sager Power Systems

Inventory History

3 month trend:
+9.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
Advanced EnergyLPS363-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 12 V, 20 A
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
TDK-LambdaNV11T000
AC/DC Power Supply Single-OUT 12V 15A 180W
Advanced EnergyLPS364-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 15 V, 16 A
XP PowerDNR10US15
AC-DC Regulated Power Supply Module, 1 Output, 10W

Descriptions

Descriptions of Advanced Energy LCM300L-T-4 provided by its distributors.

AC/DC Front End Power Supply (PSU), 2 Outputs, Fixed, 300 W, 12 V, 25 A, LCM300 Series
AC-DC Regulated Power Supply Module, 1 Output, 310W, Hybrid
Rack Mount Power Supplies 12V 300W Front End 1.61x4.0x7 TB Input
Artesyn Embedded Technologies 310WSwitch Mode Power Supply, 12V DC output voltage 25Aoutput_current, 1Output point
AC/DC Power Supply Single-OUT 12V 25A 310W
LCM300L-T-4, ARTESYN EMBEDDED TECHNOLOGIES
Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Supply Output Type:adjustable, Fixed; Output Power Max:310W; Output Current Max:25A; Product Range:lcm300 Series; Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCM300L-T-4.