Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power LCL500PS15

AC-DC Regulated Power Supply Module, 1 Output, 500W
$ 210
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power LCL500PS15.

IHS

Datasheet11 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaSWS600L-15
POWER SUPPLY, SINGLE OUTPUT, 15.0V, 43A, 645W, 4.72 X 2.40 X 7.48
TDK-LambdaRWS600B-15/RFO
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W + Remote sense, parallel, DC Good & remote on/off
Advanced EnergyLCB100N
105 W, Single Output, 15 VDC@7 A OEM/Commercial AC-DC Power Supply
TDK-LambdaRWS300B-15/R
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W + Remote on/off
Power Supply;AC-DC;15V;2A;85-264V In;Enclosed;Panel Mount;PFC;30W;S8VM Series
Advanced EnergyLPS364-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 15 V, 16 A

Descriptions

Descriptions of XP Power LCL500PS15 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 500W
POWER SUPPLY AC-DC 15V 34A 90-264V IN ENCLOSED 510W PANEL LCL SERIES
PSU, 500W, SGL OUTPUT, INDUSTRIAL
Ac-Dc Converter, Enclosed, 1 O/p, 500W, 34A, 15V; Power Supply Approvals:ite; No. Of Outputs:1Outputs; Output Power Max:500W; Output Voltage - Output 1:15V; Output Current - Output 1:34A; Output Voltage - Output 2:-; Height:53Mm Rohs Compliant: Yes
PSU, ENCLOSED, 500W, 15V; Power Supply Type:Enclosed; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:15V; Output Current:34A; Power Rating:500W; Input Voltage Range:85V AC to 264V AC / 127V DC to 370V DC; Supply Voltage Typ:110V AC / 230V AC; Length:127mm; Width:250mm; Height:53mm; SVHC:No SVHC (18-Jun-2010); Max Input Voltage:264V; Max Input Voltage DC:37V dc; Min Input Voltage:85V; Min Input Voltage DC:127V dc; Output Type:Single

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers