Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda JWS300-12

Power Supply; 12 V; 27 A (Max.); 85-265 VAC/120-330 VDC; 48 mV; 48 mV; 63 Hz
$ 404.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWS300-12.

IHS

Datasheet5 pages26 years ago
Datasheet4 pages0 years ago

Sager Electronics

Newark

element14 APAC

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
TDK-LambdaZWS75BAF-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
TDK-LambdaZWS150BAF-12
Switching Power Supplies 150W 12V 12.5A AC-DC, 115-230VAC

Descriptions

Descriptions of TDK-Lambda JWS300-12 provided by its distributors.

Power Supply; 12 V; 27 A (Max.); 85-265 VAC/120-330 VDC; 48 mV; 48 mV; 63 Hz
AC-DC Regulated Power Supply Module, 1 Output, 324W, Hybrid
AC-DC Power Supplies, Unit type, Output: 324W, 12V, Standard type
AC/DC Power Supply Single-OUT 12V 27A 14-Pin
300 W, SINGLE OUTPUT, 12 VDC@27 A AC-DC POWER SUPPLY
PSU, 1 OUTPUT, 27A, 12V; No. of Outputs:1Outputs; Output Power Max:324W; Voltage - 1:12V; Current 1:27A;
Ac-Dc Converter, Open Frame, 1 O/p, 324W, 27A, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):324W; Power Rating (Convection Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:91.948Mm Rohs Compliant: Yes
PSU, 12V, 27A; Voltage, output:12V; Current, output:27A; Power rating:300W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:120mm; Width, external:92mm; Depth, external:190mm; Approval Bodies:UL1950, CSA950, EN60950, VDE0160, CE, EN55011, EN55022-B, FCC Class B, VCCI-B; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Power, output:324W; Regulation, line:48mV; Regulation, load:72mV; Temp, op. max:50°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, input max:265V; Voltage, input min:85V; Voltage, output ripple and noise pk-pk:150mV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWS30012