Eaton P044-06I

Tripp Lite P044-06I Heavy-Duty Power Adapter Cord 20A 12 AWG (NEMA-L5-20R to NEMA-5-20P) 6-Inch
$ 20.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P044-06I.

Tripp Lite by Eaton

Datasheet2 pages16 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+225%

Supply Chain

Introduction Date2024-06-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity1986165-2
Solar Cable 1Conductors 12AWG 500m 4.82mm Tin Plated Copper Black 2600VDC/3000VAC Reel
TE Connectivity2304886-1
Dc Power Cords Ca, et, 3Pos, Long Pull-Tab, no |Amp Te Connectivity 2304886-1
TE Connectivity / Raychem99M0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem5012H3012-0
Cable Assemblies Coaxial Cables (Rf) |Raychem Te Connectivity 490096-000
TE Connectivity / Raychem44A0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity100G0111-1.50-0
Wire And Cable, 1 Conductor(s), 15AWG, 1300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Eaton P044-06I provided by its distributors.

Tripp Lite P044-06I Heavy-Duty Power Adapter Cord 20A 12 AWG (NEMA-L5-20R to NEMA-5-20P) 6-Inch
Cable Assembly AC Power 0.1524m NEMA 5-20P to NEMA L5-20R 3 to 3 POS M-F 12AWG
Cable Assembly, 3 Conductor(s), 12AWG, 125V, Power Cable
CRD 12AWG NEMA5-20P - L520R 0.5'
POWER CORD NEMA-L5-20R/P, 0.153M 20A BLACK; Connector Type A:NEMA L5-20R; Connector Type B:NEMA 5-20P; Cable Length - Metric:152mm; Current Rating:20A; Voltage Rating:120VAC; Jacket Color:Black; Product Range:-; Cable Le
Power Cord Nema-L5-20R/P, 0.153M 20A Black; Conector, Tipo A:Nema L5-20R; Conector, Tipo B:Nema 5-20P; Longitud Del Cable - Imperial:6"; Longitud Del Cable - Métrica:152Mm; Jacket Color:Negro; Cable De Alimentación A:Nema L5-20R |Eaton Tripp Lite P044-06I

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN