TE Connectivity 1986165-2

Solar Cable 1Conductors 12AWG 500m 4.82mm Tin Plated Copper Black 2600VDC/3000VAC Reel
$ 0.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986165-2.

Master Electronics

Datasheet48 pages13 years ago
Datasheet12 pages15 years ago
Datasheet36 pages15 years ago

IHS

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-6.04%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-04-30
LTD Date2018-05-11

Related Parts

TE Connectivity / Raychem55A0111-12-3
High Performance Cable 1Conductors 12AWG 2.62mm Tin Plated Copper Orange 600VAC
TE Connectivity / Raychem55A0111-14-9
Wire And Cable, 1 Conductor(S), 14Awg, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-14-2
Wire And Cable, 1 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-14-5
Wire And Cable 1 Conductor(S) 14Awg 600V Flexible |Raychem Te Connectivity 216257-000

Descriptions

Descriptions of TE Connectivity 1986165-2 provided by its distributors.

Solar Cable 1Conductors 12AWG 500m 4.82mm Tin Plated Copper Black 2600VDC/3000VAC Reel
Wire And Cable, 12AWG, Communication Cable
HOOK-UP WIRE, 12 AWG, POLYOLEFIN JACKET, BLACK
Mini-Reel of 1986165-2 12 AWG Single Jacket, Sola
Cable Direct Burial; 12 AWG; 19 Strands; Black
12 AWG Single Jacket, Solar Ca
Power Cable 1Conductors 12AWG Black Reel
SOLAR CBL 12AWG 600V BLACK 500'
AMP 12AWG,SINGLE JACKET,SOLAR CABLE
CABLE, SOLAR, 12AWG, BLACK, 500 FT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty