TE Connectivity / Raychem 44A0111-12-0

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 142.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 44A0111-12-0.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-5.11%

Supply Chain

Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem55A0111-12-1
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-12-3
High Performance Cable 1Conductors 12AWG 2.62mm Tin Plated Copper Orange 600VAC
TE Connectivity / Raychem55A0111-12-8
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity / Raychem 44A0111-12-0 provided by its distributors.

Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 12AWG 2.74mm Tin Plated Copper Black 600VAC
Hook-up Wire 12AWG 2.84mm Tinned Copper Black 600VAC
Wire, 12 Awg, 2.98 Mm , 600 V, Black, 328 Ft, 100 M
Spec 44 Spec 55 and Spec RCW Wire and Cable
Hook Up Wire, Spec 44, 600V Voltage Rating, Tin-Coated Copper, 12 AWG Wire Size, Operating Temperature Range -65 – 150 °C
TE Connectivity , 3 mm2, 12 AWG
WIRE, 12AWG, BLACK, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Size AWG:12AWG; Conductor Area CSA:2.98mm²; Jacket Colour:Black; Jacket Material:PVF2 (Polyalkene / Polyvinylidene Fluoride); Conductor Material:Tinned Copper; External Diameter:2.74mm; Voltage Rating:600V; No. of Strands x Strand Size:37 x 28AWG; Conductor Size AWG:12AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2822623004