TE Connectivity 100G0111-1.50-0

Wire And Cable, 1 Conductor(s), 15AWG, 1300V, Flexible Cord And Fixture Wire
$ 3.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 100G0111-1.50-0.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / Raychem55A0811-18-9
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1811-16-9-9
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1811-16-9-9CS2275
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3077-28
Stranded wire [Alpha Wire] 3077-28 Stranded wire
Alpha Wire3075-6
Stranded wire [Alpha Wire] 3075-6 Stranded wire
Alpha Wire3055-10
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 100G0111-1.50-0 provided by its distributors.

Wire And Cable, 1 Conductor(s), 15AWG, 1300V, Flexible Cord And Fixture Wire
Hook Up Wire Spec 100G 1Conductor Tin Plated Copper Black 750/1300VAC
Hook-Up Wire | TE Connectivity 100G0111-1.50-0
Spec 99 and Spec 100 Wire and Cable
Wire, 100M, 1.5Mm2, Tpc, Black; Jacket Material:Polymer; Jacket Colour:Black; Wire Gauge:15Awg; Conductor Area Csa:1.5Mm2; Reel Length (Imperial):328.084Ft; Reel Length (Metric):100M; No. Of Max Strands X Strand Size:37 X 0.23Mm; Rohs Compliant: Yes |Te Connectivity 100G0111-1.50-0
Spec 100G 16AWG 2.1mm Tinned Copper Black 1300V
5377113001, TE CONNECTIVITY / RAYCHEM
TE Connectivity , 1.5 mm2, 100m
HOOKUP DL STRND 15AWG BLACK FOOT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5377113001