Eaton P032-007

Heavy-Duty Power Cord for PDU, 15A, 12AWG (IEC-320- C13 to IEC-320-C20), 7-ft.
$ 17.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton P032-007.

IHS

Datasheet3 pages2 years ago

Tripp Lite by Eaton

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+319%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity2304886-1
Dc Power Cords Ca, et, 3Pos, Long Pull-Tab, no |Amp Te Connectivity 2304886-1
TE Connectivity1986165-2
Solar Cable 1Conductors 12AWG 500m 4.82mm Tin Plated Copper Black 2600VDC/3000VAC Reel
TE Connectivity / Raychem99M0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem5012H3012-0
Cable Assemblies Coaxial Cables (Rf) |Raychem Te Connectivity 490096-000
TE Connectivity / Raychem44A0111-12-0
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity100G0111-1.50-0
Wire And Cable, 1 Conductor(s), 15AWG, 1300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Eaton P032-007 provided by its distributors.

Heavy-Duty Power Cord for PDU, 15A, 12AWG (IEC-320- C13 to IEC-320-C20), 7-ft.
Tripp Lite by Eaton
Cable Assembly Power Cord 2.1m IEC-320-C20 to IEC-320-C13 PL-RCP
Cable Assembly AC Power 2.1m C20 to C13 3 to 3 POS M-F 14AWG
Cable Assembly, 3 Conductor(s), 14AWG, 250V, Power Cable
AC Power Cord 10A 100-240V, 12Awg,
CORD 14AWG IEC320C20 - 320C13 7'
POWER CORD, IEC 320 C13/C20, 7FT, 15A; Connector Type A:IEC 60320 C13; Connector Type B:IEC 60320 C20; Cable Length - Metric:2.1m; Current Rating:15A; Voltage Rating:250VAC; Jacket Color:Black; Product Range:- 53M1868
Power Cord, Iec 320 C13/C20, 7Ft, 15A; Conector, Tipo A:Iec 60320 C13; Conector, Tipo B:Iec 320 C20; Longitud Del Cable - Imperial:7Ft; Longitud Del Cable - Métrica:2.1M; Jacket Color:Negro; Cable De Alimentación B:Iec 60320 C20 Plug |Eaton Tripp Lite P032-007

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN