Triad Magnetics VPL36-300

Power Transformer 3500VAC 10VA 8 Terminal Wire Lead Flange Mount
$ 10.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL36-300.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-3.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF20-600
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC, PCB
Triad MagneticsF5-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsF-117X
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC, UL
Triad MagneticsF24-500
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12/24VAC, PCB
Triad MagneticsF-153XP
15V(Parallel),30V(Series) 500mA,250mA Dual 7.5VA 115V Single DIP 71.42mm*37.29mm*41.28mm
Triad MagneticsFD5-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC

Descriptions

Descriptions of Triad Magnetics VPL36-300 provided by its distributors.

Power Transformer 3500VAC 10VA 8 Terminal Wire Lead Flange Mount
36V 280mA,560mA Dual 10.0VA 115V,230V Dual , 36.52mm*71.44mm*44.45mm
Power Transformers Chassis, 10VA, 6Pin 36VDC@0.28A Series
POWER XFMR 36Vct@0.28A UL/cUL/TUV CHASSIS MOUNT
Power Transformers 36V@0.28A 18V@0.56A 10VA
PWR XFMR LAMINATED 10.0VA CHAS
Power Transformer; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:2 X 18V; Power Rating:10Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:560Ma; Isolation Voltage:3.5Kv Rohs Compliant: Yes |Triad Magnetics VPL36-300

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG