Triad Magnetics F5-24

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 115VAC, Sec 24 (ct)vac
$ 8.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F5-24.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+80.42%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF20-600
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC, PCB
Triad MagneticsVPL36-300
Power Transformer 3500VAC 10VA 8 Terminal Wire Lead Flange Mount
Triad MagneticsF5-36
Transformer;12VA;Chassis;Pri:115V;Sec:36VCT;Sec:0.35A;Solder Lug;50/60Hz;1-3/8In
Triad MagneticsF24-500
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12/24VAC, PCB
Triad MagneticsFD5-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Triad MagneticsF-117X
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC, UL

Descriptions

Descriptions of Triad Magnetics F5-24 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Power Transformer 2500VAC 12VA 5 Terminal Quick Connect Flange Mount
POWER XFMR 24.0Vct@0.500A UL/cUL 115V QUICK PACK w/LUGS/F5-24
24V 500mA Single 12VA 115V Single , 71.42mm*34.93mm*41.28mm
Power Transformers Chassis Mount, 12VA 24VDCout, 115VACin
Split Bobbin Power Transformer, 12VA
Quick Pack Transformers 24V .5A SINGLE PRIM
PWR XFMR LAMINATED 12VA CHAS MT
Transformer, Iso, 24V, 12Va; Potencia Nominal:12Va; Transformador De Aislamiento Tensión Primaria:1 X 115V; Tensiones Del Secundario:1 X 24V; Intensidad Nominal:500Ma; Tipo De Conector:- |Triad Magnetics F5-24

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG