Triad Magnetics F-117X

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115VAC, Sec 24 (ct)vac, Ul
$ 9.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-117X.

IHS

Datasheet1 page7 years ago
Datasheet3 pages0 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+15.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF5-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsF24-500
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12/24VAC, PCB
Triad MagneticsF-153XP
15V(Parallel),30V(Series) 500mA,250mA Dual 7.5VA 115V Single DIP 71.42mm*37.29mm*41.28mm
Triad MagneticsFD5-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Triad MagneticsF5-36
Transformer;12VA;Chassis;Pri:115V;Sec:36VCT;Sec:0.35A;Solder Lug;50/60Hz;1-3/8In
Triad MagneticsF-157XP
20V(Parallel),40V(Series) 376mA,188mA Dual 7.5VA 115V Single DIP 71.42mm*37.29mm*41.28mm

Descriptions

Descriptions of Triad Magnetics F-117X provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC, UL
Power Transformer 1500Vrms 9.6VA 5 Terminal Wire Lead Flange Mount
POWER XFMR 24.0Vct@0.400A 115V CHASSIS MOUNT w/LEADS/F-117X
Power Transformers 24V CT .4A PWR XFMR PRI 115VAC
24V Single 9.6VA 115V Single 24V , 71.42mm*41.28mm*41.28mm
PWR XFMR LAMINATED 9.6VA CHAS MT
Transformer, 24V, 9.6Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:24V; Power Rating:9.6Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:400Ma; Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-117X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F117X