Triad Magnetics F20-600

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 10/20VAC, Pcb
$ 11.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F20-600.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics F20-600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF5-24
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC
Triad MagneticsF24-500
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12/24VAC, PCB
Triad MagneticsFD5-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Triad MagneticsVPL36-300
Power Transformer 3500VAC 10VA 8 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F20-600 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC, PCB
10V(Parallel),20V(Series) 1.2A,600mA Dual 12VA 115V Single 47.63mm*39.67mm*36.5mm
Power Transformer 2500Vrms 12VA 6 Terminal PC Pin Thru-Hole
POWER XFMR 20.0Vct@0.600A UL/cUL 115V SPLIT PACK PCB MOUNT/
Split Bobbin Power Transformer, 12VA
Power Transformers PC Mount, 12VA 20VDC CT@0.6A Series
Transformers 20VCT@.6A 10V@1.2A SINGLE PRIMARY 6PIN
Power Transformer, 20V, 0.6A, 12Va; Pcb Transformer Type:Split Bobbin; Secondary Voltages:2 X 10V; Power Rating:12Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Dual Secondary; Current Rating:600Ma Rohs Compliant: Yes |Triad Magnetics F20-600

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG