Triad Magnetics VPL12-800

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 6.3/12.6VAC
$ 10.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL12-800.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsVPL10-1000
XFRMR PWR 10V 1A CHASSIS / Power Transformer 3500VAC 10VA 8 Terminal Wire Lead Flange Mount
Triad MagneticsF-105Z
Transformer; 12VA; Chassis; Pri:115/230VAC; Sec:Ser 12VCT, Par 6VCT; Lug; 50/60Hz
Hammond162G12
Transformer Low Voltage PCB Mount Low Profile 115/230V 12VA 12.6V C.T @ 1.0A
Triad MagneticsVPL16-600
Transformer, split bobbin, pri:115/230V, sec:10VA, 16V@.63A, 8V@1.26A, leads
Triad MagneticsF-14X
Power Transformer 2500Vrms 7.56VA 5 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics VPL12-800 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 6.3/12.6VAC
Power Transformer 3500VAC 10VA 8 Terminal Wire Lead Flange Mount
12.6V 1.59A,790mA Dual 10.0VA 115V,230V Dual , 36.52mm*71.44mm*44.45mm
Power Transformers Chassis, 10VA, 6Pin 12.6VDC@0.79A Series
POWER XFMR 12.6Vct@0.79A UL/cUL/TUV CHASSIS MOUNT
Power Transformers 10VA 12.6V@0.79A 6.3V@1.59A
PWR XFMR LAMINATED 10.0VA CHAS
Power Transformer; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:2 X 6.3V; Power Rating:10Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:1.59A; Isolation Voltage:3.5Kv Rohs Compliant: Yes |Triad Magnetics VPL12-800

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG