Triad Magnetics F-14X

Transformer 6.3V Single 7.56VA 115V Single Wire Mount, Base Mount 71.42mm × 41.28mm × 41.28mm
$ 9.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-14X.

Newark

Datasheet1 page7 years ago

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-7.56%

CAD Models

Download Triad Magnetics F-14X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Triad MagneticsF-152XP
Power Transformer 1500Vrms 7.5VA 6 Terminal PC Pin Flange Mount/Through Hole

Descriptions

Descriptions of Triad Magnetics F-14X provided by its distributors.

Transformer 6.3V Single 7.56VA 115V Single Wire Mount, Base Mount 71.42mm × 41.28mm × 41.28mm
Chassis Mount Transformer, 7.56Va; Chassis Mount Transformer Type:Isolating; Secondary Voltages:6.3V; Power Rating:7.56Va; Frequency Range:60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:1.2A Rohs Compliant: Yes |Triad Magnetics F14X
Transformer; Chassis; Pri:115V; Sec:6.3VCT; Sec:1.2A; Lead; 50/60Hz; 2-13/16In.In.W; 1-5 Triad Magnetics offers a full choice of TRIAD power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low-level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations. Connections: Leads.     Triad Magnetics offers a full choice of power supply transformers for direct use or in transformer, rectifier, or filter circuits. Other available secondary voltages include control, filament and low level signaling in standard values. The transformers are single primary with single and multiple secondaries in standard size and weight configurations.  

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F14X