Triad Magnetics VPL16-600

Transformer, split bobbin, pri: 115/230V, sec: 10VA, 16V@.63A, 8V@1.26A, leads
$ 9.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics VPL16-600.

IHS

Datasheet1 page4 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsVPL12-800
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 6.3/12.6VAC
Triad MagneticsF-359XP
Power Transformer 1500Vrms 10VA 8 Terminal PC Pin Flange Mount/Through Hole
Triad MagneticsF-362XP
Power Transformer 1500Vrms 10VA 8 Terminal PC Pin Flange Mount/Through Hole

Descriptions

Descriptions of Triad Magnetics VPL16-600 provided by its distributors.

Transformer, split bobbin, pri:115/230V, sec:10VA, 16V@.63A, 8V@1.26A, leads
Power Transformer 3500VAC 10VA 8 Terminal Wire Lead Flange Mount
Power Transformers Chassis, Lead, 10VA 16VDC@0.63A Series
16V Dual 10.0VA 115V,230V Dual , 36.52mm*71.44mm*44.45mm
POWER XFMR 16Vct@0.63A UL/cUL/TUV CHASSIS MOUNT
Power Transformers 16V@0.63A 8V@1.26A 10VA
PWR XFMR LAMINATED 10.0VA CHAS
Power Transformer; Output Current:1.26A; Output Voltage:8V; Supply Voltage:230V; Power Rating:10VA; Series:World; Transformer Type:Power; Transformer Mounting:Chassis; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • VPL16-600.