Triad Magnetics F-105Z

Transformer; 12VA; Chassis; Pri: 115/230VAC; Sec: Ser 12VCT, Par 6VCT; Lug; 50/60Hz
$ 14.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F-105Z.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-4.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond162G12
Transformer Low Voltage PCB Mount Low Profile 115/230V 12VA 12.6V C.T @ 1.0A
Triad MagneticsVPL12-800
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 6.3/12.6VAC
Triad MagneticsVPL10-1000
XFRMR PWR 10V 1A CHASSIS / Power Transformer 3500VAC 10VA 8 Terminal Wire Lead Flange Mount

Descriptions

Descriptions of Triad Magnetics F-105Z provided by its distributors.

Transformer; 12VA; Chassis; Pri:115/230VAC; Sec:Ser 12VCT, Par 6VCT; Lug; 50/60Hz
Power Transformer 1500Vrms 12VA 8 Terminal Quick Connect Flange Mount
6V(Parallel),12V(Series) 1A,2A Dual 12VA 115V,230V Dual , 73.02mm*44.45mm*60.32mm
POWER XFMR 12.0Vct@1.0A 115/230V CHASSIS MOUNT w/LUGS
Power Transformers 12VCT@1A 6V@2A LUG CONNECTION
PWR XFMR LAMINATED 12VA CHAS MT
BOBBINS TRANSFORMER; Secondary Voltages:; BOBBINS TRANSFORMER; Secondary Voltages:2 x 6V; Current Rating:2A; Power Rating:12VA; Current Rating:1 Series/2 Prllel AA; Input Voltage:115VAC; Leaded Process Compatible:No; Mounting Type:Chassis; Output Current:2A

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • F-105Z.
  • F105Z