Triad Magnetics N-53MG

Power Transformer 115V At 0.740A 115V Chassis Mount W/ac Ground Cord And Socket
$ 82.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-53MG.

IHS

Datasheet1 page6 years ago
Datasheet2 pages0 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+167%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsN-2X
Transformer,Step-Down;100VA;230VAC Vi;115VAC Vo;0.87A Io;2-5/8In.H;4In.W;2.1lbs
Triad MagneticsFD8-120
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 120 (CT)VAC
Triad MagneticsN-77U
Transformer; Isolation; Pri:115/230VAC, Sec:115VAC; 50/60Hz; 100VA; 1500Vrms; 3In.D

Descriptions

Descriptions of Triad Magnetics N-53MG provided by its distributors.

POWER TRANSFORMER 115V AT 0.740A 115V CHASSIS MOUNT W/AC GROUND CORD AND SOCKET
Power Transformer 1500Vrms 85VA Wire Lead Flange Mount
115V Isolation Transformer 115V 85VA 75.4mm*95.25mm
Power Transformers 85VA 115/115V 0.74A W/ Ground Wire
Power Transformers Isolation, 115VACout 115VAC Input, 85W
POWER XFMR 115V@0.740A 115V CH
Isolation Transformer; Chassis Mount Transformer Type:Safety Isolating; Secondary Voltages:115V; Power Rating:85Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:740Ma Rohs Compliant: Yes |Triad Magnetics N-53MG

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N53MG