Triad Magnetics FD8-120

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 120 (ct)vac
$ 19.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics FD8-120.

Inventory History

3 month trend:
+99.16%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2012-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsN-2X
Transformer,Step-Down;100VA;230VAC Vi;115VAC Vo;0.87A Io;2-5/8In.H;4In.W;2.1lbs
Triad MagneticsN-77U
Transformer; Isolation; Pri:115/230VAC, Sec:115VAC; 50/60Hz; 100VA; 1500Vrms; 3In.D

Descriptions

Descriptions of Triad Magnetics FD8-120 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 120 (CT)VAC
Power Transformer 2500VAC 100VA 7 Terminal Quick Connect Flange Mount
POWER XFMR 120.0Vct@0.850A UL/cUL 115V/230 QUICK PACK w/LUGS/FD8-120
120V 850mA Single 100VA 115V,230V Dual , 102.39mm*57.15mm*65.07mm
Power Transformers 100VA 120VCT @ 0.85A Dual Primary
Power Transformers Chassis Mount, 100VA 120Vout, 115/230Vin
Split Bobbin Power Transformer, 100VA
PWR XFMR LAMINATED 100VA CHAS MT
Transformer, Iso, 120V, 100Va; Chassis Mount Transformer Type:Split Bobbin; Secondary Voltages:120V; Power Rating:100Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:850Ma Rohs Compliant: Yes |Triad Magnetics FD8-120

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG