Triad Magnetics N-77U

Transformer; Isolation; Pri: 115/230VAC, Sec: 115VAC; 50/60Hz; 100VA; 1500Vrms; 3In.D
$ 44.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-77U.

Master Electronics

Datasheet1 page6 years ago

IHS

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsN-2X
Transformer,Step-Down;100VA;230VAC Vi;115VAC Vo;0.87A Io;2-5/8In.H;4In.W;2.1lbs
Triad MagneticsFD8-120
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 120 (CT)VAC

Descriptions

Descriptions of Triad Magnetics N-77U provided by its distributors.

Transformer; Isolation; Pri:115/230VAC, Sec:115VAC; 50/60Hz; 100VA; 1500Vrms; 3In.D
115V,230V Isolation Transformer 115V 100VA 76.2mm*58.7375mm
Power Transformer 100VA 6 Terminal Wire Lead Chassis Mount
Transformer Power; 115/230VAC Primary; Wire Leads; 100 VA
Specialized Transformers PRI 115/230 SEC 115V ISOLATION XFMR
POWER XFMR 115V@0.860A 115/230V CHASSIS MT w/LEADS
XFRMR ISOL 115V 230V-115V 100VA
Transformer, 115V, 100Va; Chassis Mount Transformer Type:Safety Isolating; Secondary Voltages:115V; Power Rating:100Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:860Ma Rohs Compliant: Yes |Triad Magnetics N77U

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N77U