Triad Magnetics N-2X

Transformer, Step-Down; 100VA; 230VAC Vi; 115VAC Vo; 0.87A Io; 2-5/8In.H; 4In.W; 2.1lbs
$ 24.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics N-2X.

IHS

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+4.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsFD8-120
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 120 (CT)VAC
Triad MagneticsN-77U
Transformer; Isolation; Pri:115/230VAC, Sec:115VAC; 50/60Hz; 100VA; 1500Vrms; 3In.D

Descriptions

Descriptions of Triad Magnetics N-2X provided by its distributors.

Transformer,Step-Down;100VA;230VAC Vi;115VAC Vo;0.87A Io;2-5/8In.H;4In.W;2.1lbs
TRANSFORMER, AUTO, BOBBIN, 1, FREQ 50/60HZ, PRI 230VAC, SEC 115VAC, SEC 0.87A
Step-Up/Step-Down Autotransformer; Output Voltage:115V; Power Rating:100VA; Output Current:870mA; Transformer Mounting:Panel; Secondary Current Nom:0.87A; No. of Phases:1; Primary Voltages:1 x 230V; Mounting Type:Screw
Transformer, 100Va, 230V, 115V, 0.87A; Tensión De Salida:115V; Potencia Nominal:100Va; Corriente De Salida:870Ma; Altura Externa:2.625"; Anchura Externa:4.000"; Corriente Nominal Del Secundario:0.87A; Corriente De Salida Máx.:0.870A |Triad Magnetics N-2X

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • N2X