Triad Magnetics F24-250

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 12/24VAC, Pcb
$ 8.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics F24-250.

IHS

Datasheet1 page7 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-1.31%

CAD Models

Download Triad Magnetics F24-250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Triad MagneticsF20-300
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC, PCB
Triad MagneticsFD4-20
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 20 (CT)VAC
Triad MagneticsF-143XP
Power Transformer 1500Vrms 4.5VA 6 Terminal PC Pin Flange Mount/Through Hole
Triad MagneticsFD4-24
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 24 (CT)VAC
Triad MagneticsF4-24
Power Transformer Laminated Core 6VA 115V Primary 24V Secondary 250mA Chassis Mount
Triad MagneticsF-116X
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 24 (CT)VAC, UL

Descriptions

Descriptions of Triad Magnetics F24-250 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 12/24VAC, PCB
Power Transformer 2500Vrms 6VA 6 Terminal PC Pin Thru-Hole
12V(Parallel),24V(Series) Dual 6VA 115V Single 41.28mm*33.32mm*33.32mm
POWER XFMR 24.0Vct@0.250A UL/cUL 115V SPLIT PACK PCB MOUNT/
Split Pack Transformers 24VCT@.25A 12V@.5A SINGLE PRIMARY 6PIN
Split Bobbin Power Transformer, 6VA
TRANSFORMER, ISO, 2 X 12V, 6VA
Transformer, Iso, 2 X 12V, 6Va; Potencia Nominal:6Va; Transformador De Aislamiento Tensión Primaria:1 X 115V; Tensiones Del Secundario:2 X 12V; Intensidad Nominal:250Ma; Tipo De Conector:- |Triad Magnetics F24-250

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG